NXP Semiconductors PCA9532D,118

PCA9532 Series 5.5 V 25 mA SMT 16-bit I2C-bus LED Dimmer -SOIC-24
$ 1.626
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9532D,118.

IHS

Datasheet31 pages17 years ago

HQonline

Augswan

Inventory History

3 month trend:
-60.70%

CAD Models

Download NXP Semiconductors PCA9532D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.626
$ 1.07
Stock
141,546
102,279
Authorized Distributors
6
1
Display Type
-
-
Output Current
-
200 mA
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
SOP
SOP
Number of Pins
24
24

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors PCA9532D,118 provided by its distributors.

PCA9532 Series 5.5 V 25 mA SMT 16-bit I2C-bus LED Dimmer -SOIC-24
I2C 5 V Voltage Source Led Blinker/ Reel Rohs Compliant: Yes |NXP Semiconductors PCA9532D,118
Tape & Reel (TR) PCA9532 I2C Surface Mount led driver 15.4mm 25mA 2.5/5V 0.4MHz
LED Driver 550uA Supply Current 24-Pin SO T/R
I2C Bus LED Dimmer 24-Pin SO T/R
PCA9532D - 16-Bit I& 178;C-Bus L
LED Driver, 16-Segment, PDSO24
I²C/SMBus 16bit I/O Exp. SOL24
IC LED DRIVER LINEAR 25MA 24SO
LED DIMMER, I2C/SMBUS, 16BIT, SOIC-24; IC Interface Type: I2C, SMBus; Interface Applications: RGB Color Mixing and Backlights; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 24Pins

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9532D 118
  • PCA9532D-118
  • PCA9532D118