NXP Semiconductors PCA9531D

8-BIT I2C-BUS LED DIMMER LED Driver, 8-Segment, PDSO16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9531D.

IHS

Datasheet27 pages17 years ago
Datasheet21 pages21 years ago

DigiKey

CAD Models

Download NXP Semiconductors PCA9531D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.733
Stock
28,632
173,869
Authorized Distributors
0
6
Display Type
-
-
Output Current
-
100 mA
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
SOP
SOP
Number of Pins
-
16

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-12-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of NXP Semiconductors PCA9531D provided by its distributors.

8-BIT I2C-BUS LED DIMMER LED Driver, 8-Segment, PDSO16
LED DRVR 8Segment 2.5V/3.3V/5V 16-Pin SO Tube
IC LED DRIVER LIN DIM 25MA 16SO

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP