NXP Semiconductors PCA9517AD,118

$ 0.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9517AD,118.

LCSC

Datasheet22 pages15 years ago

HQonline

Factory Futures

Inventory History

3 month trend:
-27.34%

CAD Models

Download NXP Semiconductors PCA9517AD,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsPCA9517D,118
PCA9517A Series 5.5 V 5 mA 400 kHz SMT Level Translating I2C-bus Repeater-SOIC-8
NXP SemiconductorsPCA9510AD,112
ROHS3Compliant Obsolete Surface Mount 2-Wire Bus Buffer, ReDriver 1.9pF 400kHz 6mA -40C~85C
NXP SemiconductorsPCA9512AD,118
PCA9512A Series Level Shifting Hot Swappable I2C-Bus / SMBus Bus Buffer -SOIC 8

Descriptions

Descriptions of NXP Semiconductors PCA9517AD,118 provided by its distributors.

PCA9517A Series 5.5 V 5 mA 400 kHz Level Translating I2C-bus Repeater - SOIC-8
Bus Repeater, Level Translating, I2C, 2 Inputs, 2.7 V to 5.5 V, 50 mA, 66 ns, SOIC-8
液位转换器, 0.05A, 5.5V, SOIC-8/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) PCA9517A Tape & Reel (TR) signal buffer 3/5V 4.9mm -40C~85C 5mA
I2C Repeater 1.8V/2.5V/3.3V/5V 8-Pin SO T/R
SOP-8 Buffer/Driver/Transceiver ROHS
IC NXP_PCA9517AD I2C/SMBUS_REPEATER SO8
I2C Bus Controller, CMOS, PDSO16
IC REDRIVER I2C 1CH 400KHZ 8SO
SPECIALTY INTERFACE CIRCUIT PDSO8
LEVEL TRANSLATOR, 0.05A, 5.5V, SOIC-8; No. of Inputs: 2; Output Current: 50mA; Propagation Delay: -; No. of Pins: 8Pins; Logic Case Style: SOIC; Supply Voltage Min: 900mV; Supply Voltage Max: 5.5V; Operating Temperature Min: -40

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9517AD 118
  • PCA9517AD,118.
  • PCA9517AD-118
  • PCA9517AD118