NXP Semiconductors PCA9515DP/G,118

Interface Circuit, BICMOS, PDSO8
Obsolete

Price and Stock

DistributorSKUMinPkg
AztechPCA9515DP/G,118557
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9515DP/G,118.

IHS

Datasheet16 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.9
$ 0.9
Stock
557
613,280
613,280
Authorized Distributors
0
6
6
Number of Channels
-
2
2
Data Rate
-
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
170 ns
130 ns
130 ns
Operating Supply Voltage
3.3 V
2.5 V
2.5 V
Case/Package
TSSOP
TSSOP
TSSOP
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Country of OriginThailand
Introduction Date2009-04-24
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of NXP Semiconductors PCA9515DP/G,118 provided by its distributors.

Interface Circuit, BICMOS, PDSO8
I2C-bus repeater
NXP Semiconductors SCT

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP