NXP Semiconductors PCA9509AGM,125

I2C Logic Buffer 2.5V/3.3V/5V 8-Pin XQFN T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9509AGM,125.

IHS

Datasheet25 pages15 years ago

NXP Semiconductors

Alternate Parts

Price @ 1000
$ 0.52
Stock
58,206
101,301
Authorized Distributors
0
6
Number of Channels
-
-
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
180 ns
Operating Supply Voltage
1.1 V
1.1 V
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-02-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-06-23
LTD Date2023-06-23

Descriptions

Descriptions of NXP Semiconductors PCA9509AGM,125 provided by its distributors.

I2C Logic Buffer 2.5V/3.3V/5V 8-Pin XQFN T/R
Low power level translating I2C-bus\/SMBus repeater
IC REDRIVER I2C 1CH 400KHZ 8XQFN

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935296415125
  • PCA9509AGM 125
  • PCA9509AGM125