NXP Semiconductors PCA9508D

Specialty Interface Circuit PDSO8
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9508D.

IHS

Datasheet21 pages18 years ago

Alternate Parts

Price @ 1000
$ 1.031
Stock
90,413
430,438
Authorized Distributors
0
6
Number of Channels
-
-
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
170 ns
Operating Supply Voltage
2.7 V
3.3 V
Case/Package
SOP
SOP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-04-29
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2026-07-13
LTD Date2027-01-13

Descriptions

Descriptions of NXP Semiconductors PCA9508D provided by its distributors.

SPECIALTY INTERFACE CIRCUIT PDSO8
IC REDRIVER I2C HOTSWAP 1CH 8SO
Bus Buffer, CMOS, PDSO8

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP