NXP Semiconductors PCA9506DGG

IC 8 I/o, Pia-general Purpose, PDSO56, 6.10 Mm, Plastic, MO-153, SOT364-1, TSSOP-56, Parallel Io Port
$ 3.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9506DGG.

IHS

Datasheet33 pages4 years ago
Datasheet31 pages20 years ago

Jameco

Future Electronics

Verical

CAD Models

Download NXP Semiconductors PCA9506DGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.316
$ 4.251
Stock
180,451
405,611
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Interface
-
I2C
Frequency
-
400 kHz
Number of I/Os
8
8
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors PCA9506DGG provided by its distributors.

IC 8 I/O, PIA-GENERAL PURPOSE, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT364-1, TSSOP-56, Parallel IO Port
40-BIT I2C I/O PORT WITH RESET, OUTPUT ENABLE, AND I<AZ
Parallel I/O Port, 40-Bit, 16 I/O, CMOS, PDSO56
IC I/O EXPANDER I2C 40B 56TSSOP
8 I/O PIA-GENERAL PURPOSE PDSO56

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP