NXP Semiconductors PCA9500BSHP

I2C and SMBus I/O Port 16-Pin HVQFN EP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9500BSHP.

IHS

Datasheet29 pages17 years ago

NXP Semiconductors

Alternate Parts

Price @ 1000
$ 1.6
Stock
81,500
349,595
Authorized Distributors
0
6
Case/Package
VQFN
VQFN
Number of Pins
-
16
Interface
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
Number of I/Os
8
8
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
85 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-04-16
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2018-01-24
LTD Date2018-07-24

Descriptions

Descriptions of NXP Semiconductors PCA9500BSHP provided by its distributors.

I2C and SMBus I/O Port 16-Pin HVQFN EP
8-bit I2C-bus and SMBus I/O port with 2-kbit EEPROM
NXP Semiconductors SCT
IC XPND 400KHZ I2C SMBUS 16HVQFN
Parallel I/O Port, 8 I/O, CMOS, PQCC16

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP