NXP Semiconductors PCA9500BS

8-bit I2C and SMBus I/O port with 2-kbit EEPROM
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9500BS.

IHS

Datasheet29 pages17 years ago
Datasheet23 pages21 years ago

Alternate Parts

Price @ 1000
$ 1.608
Stock
95,244
353,082
Authorized Distributors
0
6
Case/Package
-
VQFN
Number of Pins
-
16
Interface
-
I2C, SMBus
Frequency
-
400 kHz
Number of I/Os
8
8
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors PCA9500BS provided by its distributors.

8-bit I2C and SMBus I/O port with 2-kbit EEPROM
256 X 8 EEPROM 8 I/O PIA-GENERAL PURPOSE PQCC16
IC I/O EXPANDER I2C 8B 16HVQFN
Parallel IO Port, 8-Bit, CMOS, PQCC16

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP