NXP Semiconductors PCA8574ATS,118

Remote 8-bit I/O Expander / 2 Wire Bi-Directional I2C-bus with Interrupt-SSOP20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA8574ATS,118.

IHS

Datasheet32 pages13 years ago

NXP Semiconductors

CAD Models

Download NXP Semiconductors PCA8574ATS,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.907
$ 0.907
Stock
92,215
456,909
456,909
Authorized Distributors
0
6
6
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
20
20
20
Interface
I2C
I2C
I2C
Frequency
400 kHz
100 kHz
100 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.3 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
6 V
6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-01-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors PCA8574ATS,118 provided by its distributors.

Remote 8-bit I/O Expander / 2 Wire Bi-Directional I2C-bus with Interrupt-SSOP20
I2C GPIO Expander 400kHz 5.5V 20-Pin SSOP T/R
GULL WING DUAL CMOS Push-Pull I/O Expander -40C~85C 100muA 25mA 400kHz 6.5mm
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO20

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP