NXP Semiconductors PCA8574ATS

Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA8574ATS.

IHS

Datasheet32 pages13 years ago

CAD Models

Download NXP Semiconductors PCA8574ATS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.907
$ 0.907
Stock
72,510
446,747
446,747
Authorized Distributors
0
6
6
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
20
20
20
Interface
-
I2C
I2C
Frequency
-
100 kHz
100 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.3 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
6 V
6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-01-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-04-24
LTD Date2018-07-24

Descriptions

Descriptions of NXP Semiconductors PCA8574ATS provided by its distributors.

Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO20
PCA8574ATS NXP SSOP20
8 I/O PIA-GENERAL PURPOSE PDSO20
PCA8574ATS PHI

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP