NXP Semiconductors PCA82C251T/YM

Can Transceiver For 24 V Systems Can Transceiver, 1-TRNSVR, PDSO8
$ 0.877
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA82C251T/YM.

IHS

Datasheet24 pages30 years ago
Datasheet0 pages0 years ago

SOS electronic

Alternate Parts

Price @ 1000
$ 0.877
$ 1.681
$ 1.681
Stock
330,142
3,164,672
3,164,672
Authorized Distributors
1
6
6
Interface
-
CAN
CAN
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOP
SOP
SOP
Max Supply Current
78 mA
85 mA
85 mA

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors PCA82C251T/YM provided by its distributors.

CAN TRANSCEIVER FOR 24 V SYSTEMS CAN Transceiver, 1-Trnsvr, PDSO8
Network Controller & Processor ICs CAN Xceive 275uA 5V
ISO 11898-24 V 1 4.5V 5.5V 1MBd SOP , 1.75mm
DATACOM INTERFACE CIRCUIT PDSO8

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA82C251T/YM.
  • PCA82C251TYM