| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | PCA82C250T/YM | 10,000 | 100 | 8h | ||||||||
| Microchip USA | PCA82C250T/YM | 127 | 300 | Tray | 5d | |||||||
| Weyland Electronics Group Pte. Ltd. | PCA82C250T/YM | 5,000 | 1 | Tape & Reel | 10h | |||||||
| Worldway Electronics | PCA82C250TYM | 28,853 | 7 | 9h | ||||||||
| Antdic Electronics | PCA82C250T/YM | 31,578 | >1wk |
Download datasheets and manufacturer documentation for NXP Semiconductors PCA82C250T/YM.
Download NXP Semiconductors PCA82C250T/YM symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of NXP Semiconductors PCA82C250T/YM provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors PCA82C250T/YM.