NXP Semiconductors P89LPC932BA

Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQCC28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P89LPC932BA.

IHS

Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 2.064
Stock
212,831
82,884
Authorized Distributors
0
0
Case/Package
-
PLCC
Number of Pins
-
28
Core Architecture
8051
8051
Data Bus Width
-
8 b
Max Frequency
12 MHz
12 MHz
Number of I/Os
26
26
Interface
-
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
-
8 kB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2002-10-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-09-30
LTD Date2005-12-31

Descriptions

Descriptions of NXP Semiconductors P89LPC932BA provided by its distributors.

Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQCC28
8-B MICROCONTROLLER W/ ACCELERATED TWO-CLK 80C51 CORE 8K BYTE FLASH WITH 512-BYTE DATA EEPROM AND 768-BYTE RA
8-BIT FLASH 12 MHz MICROCONTROLLER PQCC28
4LANE V-BY-ONEHS_LVDS 128TQFP
P89LPC932BA NXP PLCC28

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP