NXP Semiconductors P89LPC902FD

IC MCU 8051 8Bit 1 Core FLASH 1kB (1k x 8) 7.3728MHz 8-SOIC Tube
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P89LPC902FD.

IHS

Datasheet0 pages0 years ago

CAD Models

Download NXP Semiconductors P89LPC902FD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.83
Stock
135,653
50,921
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
8
8
Core Architecture
8051
8051
Data Bus Width
8 b
8 b
Max Frequency
7.3728 MHz
7.3728 MHz
Number of I/Os
6
6
Interface
UART
UART
Memory Type
FLASH
FLASH
Memory Size
1 kB
1 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, POR, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors P89LPC902FD provided by its distributors.

IC MCU 8051 8Bit 1 Core FLASH 1kB (1k x 8) 7.3728MHz 8-SOIC Tube
Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PDSO8
8-BIT FLASH 7.3728 MHz MICROCONTROLLER PDSO8
P89LPC902FD NXP SOP8
P89LPC902FD PHI

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP