NXP Semiconductors P87C51RC+4B

Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, PQFP44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P87C51RC+4B.

IHS

Datasheet56 pages0 years ago
Datasheet56 pages0 years ago

DigiKey

Sierra IC

Alternate Parts

Price @ 1000
$ 5.138
Stock
48,345
79,871
Authorized Distributors
0
2
Case/Package
QFP
QFP
Number of Pins
-
44
Core Architecture
8051
8051
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
32
32
Interface
UART
EBI/EMI, UART, USART
Memory Type
OTP
EPROM, OTP
Memory Size
32 kB
32 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
POR, PWM, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1989-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1999-06-30
LTD Date1999-12-31

Descriptions

Descriptions of NXP Semiconductors P87C51RC+4B provided by its distributors.

Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, PQFP44
8-BIT OTPROM 16 MHz MICROCONTROLLER PQFP44
8-bit Microcontrollers - MCU PREF PT P87C51RC2BBD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • P87C51RC 4B
  • P87C51RC-4B
  • P87C51RC4B