NXP Semiconductors P5040NXN7TMC

MPU QorIQ RISC 64-Bit 1800MHz 1295-Pin FC-BGA Tray
$ 292.37
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P5040NXN7TMC.

IHS

Datasheet155 pages14 years ago

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 292.37
$ 243.349
Stock
86,327
15,716
Authorized Distributors
1
2
Case/Package
FCBGA
-
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
64 b
-
Max Frequency
166 MHz
166 MHz
Interface
I2C, SPI, USB
-
Min Supply Voltage
1.05 V
1.05 V
Max Supply Voltage
1.15 V
1.15 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-12-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-09
LTD Date2023-12-15

Related Parts

NXP SemiconductorsT2080NXE8TTB
MPU QorIQ T2080 RISC 64bit 28nm 1.8GHz 896-Pin FCBGA Tray
NXP SemiconductorsP5040NSE7TMC
Microprocessor QorIQ P5040 RISC 64-Bit 1.8GHz 1295-Pin FCBGA Tray
NXP SemiconductorsP5021NXE7TMC
MPU QorIQ P5021 RISC 64bit 45nm 1.8GHz 1295-Pin FCBGA Tray
MPU Atom™ Processor D525 RISC 64bit 45nm 1.8GHz 559-Pin FCBGA Tray
MPU Atom™ Processor D425 RISC 64bit 45nm 1.8GHz 1.05V 559-Pin Micro-FCBGA Tray
MPU Atom™ Processor D2550 RISC 64bit 32nm 1.86GHz 559-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors P5040NXN7TMC provided by its distributors.

MPU QorIQ RISC 64-Bit 1800MHz 1295-Pin FC-BGA Tray
RISC Microprocessor, 1800MHz, CMOS, PBGA1295
QorIQ, 64-Bit Power Arch SoC, 4 X 1.8GHz, DDR3/3Lw/ECC, PCIe, 1/10GbE, SATA, -40 to 105C, Rev 2.1
IC MPU QORIQ P5 1.8GHZ 1295BGA
IC SOC 64BIT 4X1.8GHZ 1295FCBGA
QORIQ, 64-BIT POWER ARCH SOC, 4

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP