NXP Semiconductors P5040NXE72QC

MPU QorIQ P5040 RISC 64bit 2.2GHz 1295-Pin FCBGA Tray
$ 453.71
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P5040NXE72QC.

IHS

Datasheet155 pages14 years ago

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 453.71
$ 442.688
$ 442.688
Stock
51,028
104,432
104,432
Authorized Distributors
1
3
3
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
-
-
-
Core Architecture
-
-
-
Data Bus Width
64 b
64 b
64 b
Max Frequency
166 MHz
166 MHz
166 MHz
Interface
I2C, SPI, USB
I2C, SPI, USB
I2C, SPI, USB
Min Supply Voltage
1.17 V
1.17 V
1.17 V
Max Supply Voltage
1.23 V
1.23 V
1.23 V

Supply Chain

Export Control Classification Number (ECCN) Code5A002.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-12-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-09
LTD Date2023-12-15

Related Parts

NXP SemiconductorsP5021NSE72QC
MPU QorIQ P5021 RISC 64bit 45nm 2.2GHz 1295-Pin FCBGA Tray
NXP SemiconductorsP5040NSE72QC
MPU QorIQ P5040 RISC 64bit 45nm 2.2GHz 1295-Pin FCBGA Tray
NXP SemiconductorsT2080NXE8TTB
MPU QorIQ T2080 RISC 64bit 28nm 1.8GHz 896-Pin FCBGA Tray
MPU Atom™ Processor D2550 RISC 64bit 32nm 1.86GHz 559-Pin FCBGA Tray
MPU Atom™ Processor D525 RISC 64bit 45nm 1.8GHz 559-Pin FCBGA Tray
MPU Core™ i7-3517UE Processor RISC 64bit 22nm 1.7GHz 1023-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors P5040NXE72QC provided by its distributors.

MPU QorIQ P5040 RISC 64bit 2.2GHz 1295-Pin FCBGA Tray
RISC Microprocessor, 2200MHz, CMOS, PBGA1295
QorIQ, 64-Bit Power Arch SoC, 4 X 2.2GHz, DDR3/3L w/ECC, PCIe, 1/10GbE, SATA, SEC, -40-90C, Rev 2.1
IC MPU QORIQ P5 2.2GHZ 1295BGA
IC SOC 64BIT 4X2.2GHZ 1295FCBGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP