NXP Semiconductors P5021NXE72QC

Microprocessors - Mpu P5021NXE72QC/BGA1295///TRAY Multiple Dp Bakeable
$ 444.023
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P5021NXE72QC.

IHS

Datasheet155 pages14 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 444.023
$ 416.075
Stock
36,566
178,807
Authorized Distributors
3
3
Case/Package
BGA
BGA
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
64 b
64 b
Max Frequency
2.2 GHz
2.2 GHz
Interface
I2C, SPI, USB
I2C, SPI, USB
Min Supply Voltage
1.17 V
1.17 V
Max Supply Voltage
1.23 V
1.23 V

Supply Chain

Export Control Classification Number (ECCN) Code5A002.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-12-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-09
LTD Date2023-12-15

Related Parts

NXP SemiconductorsP5021NSE72QC
MPU QorIQ P5021 RISC 64bit 45nm 2.2GHz 1295-Pin FCBGA Tray
NXP SemiconductorsP5040NSE72QC
MPU QorIQ P5040 RISC 64bit 45nm 2.2GHz 1295-Pin FCBGA Tray
NXP SemiconductorsT2080NXE8TTB
MPU QorIQ T2080 RISC 64bit 28nm 1.8GHz 896-Pin FCBGA Tray
MPU Atom™ Processor D2550 RISC 64bit 32nm 1.86GHz 559-Pin FCBGA Tray
MPU Atom™ Processor D525 RISC 64bit 45nm 1.8GHz 559-Pin FCBGA Tray
MPU Core™ i7-3517UE Processor RISC 64bit 22nm 1.7GHz 1023-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors P5021NXE72QC provided by its distributors.

Microprocessors - Mpu P5021NXE72QC/BGA1295///TRAY Multiple Dp Bakeable
MPU QorIQ RISC 64-Bit 2200MHz 1295-Pin FCBGA Tray
RISC Microprocessor, 2200MHz, CMOS, PBGA1295
USB 2.0 + PHY (2) 2.2GHz SATA 3Gbps (2) L1/L2 CACHE 2 2.2GHz 32KB 1V,1.2V Ethernet,I2C,PCIe,SPI,UART,USB 1Gbps,10Gbps 64bit PowerPC e5500 FC-PBGA-1295 37.5mm*37.5mm*2.94mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP