NXP Semiconductors P2041NSE7PNC

MPU QorIQ RISC 32-Bit 1500MHz 1.5V/1.8V/2.5V/3.3V 780-Pin FCP-BGA Tray
$ 307.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P2041NSE7PNC.

IHS

Datasheet142 pages13 years ago
Datasheet142 pages13 years ago

Freescale Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code5A002.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-09-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-09
LTD Date2023-12-15

Related Parts

NXP SemiconductorsP1022NSE2LFB
PowerPC e500v2 Microprocessor IC QorIQ P1 2 Core, 32-Bit 1.055GHz 689-TEPBGA II (31x31)
NXP SemiconductorsP2041NSN7PNC
PowerPC e500mc Microprocessor IC QorIQ P2 4 Core, 32-Bit 1.5GHz 780-FCPBGA (23x23)
NXP SemiconductorsP2041NXE7PNC
PowerPC e500mc Microprocessor IC QorIQ P2 4 Core, 32-Bit 1.5GHz 780-FCPBGA (23x23)
NXP SemiconductorsMPC8547VTATGA
MPU PowerQUICC III RISC 32bit 0.09um 1.2GHz 1.8V/2.5V/3.3V 783-Pin FCBGA

Descriptions

Descriptions of NXP Semiconductors P2041NSE7PNC provided by its distributors.

MPU QorIQ RISC 32-Bit 1500MHz 1.5V/1.8V/2.5V/3.3V 780-Pin FCP-BGA Tray
PowerPC e500mc Microprocessor IC QorIQ P2 4 Core, 32-Bit 1.5GHz 780-FCPBGA (23x23)
MPU QorIQ P2041 1.5GHz 780-Pin FCBGA
IC MPU QORIQ P2 1.5GHZ 780FCPBGA
Qoriq, 32-Bit Power Arch Soc, 4 X 1.5Ghz, Ddr3/3L, Pcie, Sata, Srio, 1/10Gbe, Sec, 0 To 105C, Rev 2 Rohs Compliant: Yes
IC P2041 PPC 1500 MHz Core 1333MHz D
MPU, 32BIT, 1.5GHZ, FCPBGA-780; Product Range: QorIQ Family P2040 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 780Pins; MPU Case Style: FCPBGA; Supply Voltage Min: -; Supply Voltage Max: 1V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • P2041NSE7PNC.