NXP Semiconductors P1022NSE2LFB

PowerPC e500v2 Microprocessor IC QorIQ P1 2 Core, 32-Bit 1.055GHz 689-TEPBGA II (31x31)
$ 94.04
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P1022NSE2LFB.

IHS

Datasheet99 pages19 years ago

Augswan

Freescale Semiconductor

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-09-26
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-09-09
LTD Date2023-12-15

Related Parts

NXP SemiconductorsP1011NXN2HFB
PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 800MHz 689-TEPBGA II (31x31)
NXP SemiconductorsP1020NXN2HFB
PowerPC e500v2 Microprocessor IC QorIQ P1 2 Core, 32-Bit 800MHz 689-TEPBGA II (31x31)
NXP SemiconductorsP1020NXE2HFB
PowerPC e500v2 Microprocessor IC QorIQ P1 2 Core, 32-Bit 800MHz 689-TEPBGA II (31x31)
NXP SemiconductorsMPC8545VTAQGB
MPU MPC85xx RISC 32-Bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8545VTANGA
MPU MPC85xx RISC 32-Bit 0.09um 800MHz 1.8V/2.5V/3.3V 783-Pin FCBGA

Descriptions

Descriptions of NXP Semiconductors P1022NSE2LFB provided by its distributors.

PowerPC e500v2 Microprocessor IC QorIQ P1 2 Core, 32-Bit 1.055GHz 689-TEPBGA II (31x31)
RISC Microprocessor, 32-Bit, 1067MHz, CMOS, PBGA689
MPU QorIQ P1022 1.067GHz 689-Pin TEBGA II
IC MPU QORIQ P1 1.055GHZ PBGA689
IC MPU Q OR IQ 1.055GHZ 689TBGA
Qoriq, 32 Bit Power Arch Soc, 1Ghz, 2Core, Gbe, Pcie, Usb, Ddr2/3, Ecc, Sec, Lcd, 0 To 105C, Rev 2 Rohs Compliant: Yes
RES NETWORK 4 RES MULT OHM 8VDFN
MPU, 32BIT, 1.067GHZ, TEPBGA-689; Product Range: QorIQ Family P1022 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 689Pins; MPU Case Style: TEPBGA-II; Supply Voltage Min: -; Supply Voltage M

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • P1022NSE2LFB.