NXP Semiconductors P1010NXN5HHA

RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA425
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P1010NXN5HHA.

IHS

Datasheet104 pages14 years ago
Datasheet104 pages14 years ago

Factory Futures

Augswan

Newark

Freescale Semiconductor

Alternate Parts

Price @ 1000
$ 45.8
Stock
81,625
133,120
Authorized Distributors
0
4
Case/Package
FBGA
FBGA
Number of Pins
425
-
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
100 MHz
100 MHz
Interface
Ethernet, USB
Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-05-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-06-30
LTD Date2016-12-30

Related Parts

NXP SemiconductorsP1014NXN5FFB
MPU QorIQ RISC 32-Bit 800MHz 425-Pin P-BGA Box
NXP SemiconductorsP1010NSE5HFB
MPU QorIQ P1010 RISC 32Bit 800MHz 425-Pin TEBGA I Each
NXP SemiconductorsP1010NXE5HFA
PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 1.0GHz 425-TEPBGA I (19x19)
Microprocessor, ARM Cortex-A5, SAMA5D3 Series, 536 MHz, 1.08 V to 1.32 V, LFBGA-324
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA Tray
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA Tray

Descriptions

Descriptions of NXP Semiconductors P1010NXN5HHA provided by its distributors.

RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA425
MPU QorIQ P1010 45nm 800MHz 425-Pin TEBGA I EACH
Microprocessors - MPU P1010 IND EXT NE 800/800
QorIQ, 32-Bit Power Arch, SoC, 800 MHz, USB, SATA, SEC, GbE, PCIe, DDR3, Trusted Boot, -40C to 105C
IC MPU QORIQ P1 1.0GHZ 425TEPBGA
LOW-POWER COMMUNICATIONS PROCESSORS

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP