NXP Semiconductors P1010NXN5HFB

RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA425
$ 47.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P1010NXN5HFB.

IHS

Datasheet104 pages14 years ago
Datasheet104 pages14 years ago

Newark

SHENGYU ELECTRONICS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMCIMX537CVV8C
RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA529
NXP SemiconductorsMCIMX536AVV8C
Automotive and Infotainment Applications Processors | IC MPU I.MX53 800MHZ 529TEBGA
NXP SemiconductorsP1010NSN5HFB
RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA425

Descriptions

Descriptions of NXP Semiconductors P1010NXN5HFB provided by its distributors.

RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA425
Qoriq, 32-Bit Power Arch, Soc, 800 Mhz, sata, Sec, Gbe, Pcie, Ddr3, Trust Arch, -40C To 105C, Rev2.01/ Tray Rohs Compliant: Yes |NXP Semiconductors P1010NXN5HFB
USB 2.0 + PHY (1) 1GHz SATA 3Gbps (2) L1/L2 CACHE 1 800MHz 32KB 1.5V,1.8V,2.5V,3.3V CAN,Ethernet,I2C,SPI,UART,USB 10Mbps,100Mbps,1Gbps 32bit PowerPC e500v2 TEPBGA-425 19mm*19mm*1.9mm
MPU, 32BIT, 800MHZ, FBGA-425; Product Range: QorIQ Family QorIQ P-Series Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 425Pins; MPU Case Style: FBGA; Supply Voltage Min: -; Supply Voltage M

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP