NXP Semiconductors NX3V1G384GM

Signal Switches, Multiplexers, Decoders ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NX3V1G384GM.

IHS

Datasheet0 pages0 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.174
Stock
97,384
130,711
Authorized Distributors
0
4
Case/Package
-
-
Number of Pins
6
6
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
1
1
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
Single
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
4.3 V
4.3 V
Number of Channels
1
1

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-09-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-12-31
LTD Date2016-06-30

Related Parts

NXP SemiconductorsNX3L1G66GM,115
NX3L1G66 Series SPST 4.3 V 4.1 Ohm Surface Mount Analog Switch - XSON-6
NXP SemiconductorsNX3L1G66GM,132
Analog Switch Single SPST Automotive 6-Pin XSON T/R
NXP SemiconductorsNX3V1G66GM,115
Surface Mount ROHS3Compliant Obsolete SPST - NO Switch IC 70pF 450mOhm 12pC 1.4V~4.3V
Diodes Inc.74LVCE1G32FZ4-7
OR 74LVCE1G32 e4 74LVCE logic gate circuit 3.6ns @ 5V 50pF 0.4mm 32mA 32mA 5.5V
Diodes Inc.74LVCE1G125FZ4-7
32mA 1 1.4V~5.5V 32mA 1 DFN-6(1x1.4) Buffer/Driver/Transceiver ROHS
Diodes Inc.74LVCE1G07FZ4-7
Buffers & Line Drivers 1.45 to 5.5V VCC 1G Single Buffer Open

Descriptions

Descriptions of NXP Semiconductors NX3V1G384GM provided by its distributors.

Signal Switches, Multiplexers, Decoders ROHS
SPST, 1 Func, 1 Channel, CMOS, PDSO6
1-CHANNEL SGL POLE SGL THROW SWITCH PDSO6
IC, SWITCH, SPST-NC, XSON6; No. of Channels:1; Output Current:500mA; On State Resistance Max:2.1ohm; Power Dissipation Pd:250mW; Supply Voltage Range:1.4V to 4.3V; No. of Pins:6; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP