NXP Semiconductors NX3DV3899GU,115

Analogue Sw, Dpdt, -40 To 125Deg C Rohs Compliant: Yes |NXP Semiconductors NX3DV3899GU, 115
$ 0.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NX3DV3899GU,115.

Newark

Datasheet23 pages4 years ago

HQonline

LCSC

Inventory History

3 month trend:
+24.36%

CAD Models

Download NXP Semiconductors NX3DV3899GU,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsNX3L2467GU,115
Analogue Sw, Dpdt, -40 To 125Deg C Rohs Compliant: Yes |NXP Semiconductors NX3L2467GU,115
NXP SemiconductorsNX3L2467PW,118
Analogue Sw, Dpdt, -40 To 125Deg C Rohs Compliant: Yes |NXP Semiconductors NX3L2467PW,118
Texas InstrumentsSN74LVC157APWR
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125
Texas InstrumentsSN74LVC257APWR
Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-TSSOP -40 to 85
Texas InstrumentsSN74LVC257ADR
Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-SOIC -40 to 85
Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16

Descriptions

Descriptions of NXP Semiconductors NX3DV3899GU,115 provided by its distributors.

Analogue Sw, Dpdt, -40 To 125Deg C Rohs Compliant: Yes |NXP Semiconductors NX3DV3899GU,115
NX3DV3899 Series Dual DPDT Analog Switch Surface Mount - XQFN-16
Analog Switch Dual DPDT 16-Pin XQFN T/R
Dual double-pole double-throw analog switch
NXP Semiconductors SCT
IC SWITCH DPDT X 2 3.3OHM 16XQFN
DPDT, 2 Func, 2 Channel, CMOS, PQCC16
Analog Switch ICs DUAL DPDT 10Ohms
ICANALOG SWITCHDUALDPDTLLCC16PINPLASTIC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • NX3DV3899GU 115
  • NX3DV3899GU-115
  • NX3DV3899GU115