NXP Semiconductors NE592N8

VIDEO AMPLIFIER Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NE592N8.

IHS

Datasheet8 pages0 years ago
Datasheet12 pages25 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.438
Stock
9,868
162,219
Authorized Distributors
0
4
Case/Package
DIP
DIP
Number of Pins
8
8
-3db Bandwidth
-
-
Bandwidth
40 kHz
40 MHz
Gain
52 dB
-
Slew Rate
-
450 V/µs
Impedance
-
-
Min Supply Voltage
6 V
6 V
Max Supply Voltage
6 V
6 V
Number of Channels
1
1
Max Power Dissipation
-
1.17 W
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1985-08-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2004-02-20
LTD Date2004-02-20

Descriptions

Descriptions of NXP Semiconductors NE592N8 provided by its distributors.

VIDEO AMPLIFIER Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP8

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE 592N8
  • NE592N-8