NXP Semiconductors NCX2200GM

Analogue Comparator, Rail To Rail, Low Voltage, 1, 10 Ns, 1.3V To 5.5V, Son, 6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NCX2200GM.

IHS

Datasheet18 pages6 years ago
Datasheet18 pages11 years ago

Newark

Farnell

Alternate Parts

Price @ 1000
$ 0.172
$ 0.172
Stock
99,529
499,854
499,854
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
6
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
7 V
7 V
7 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors NCX2200GM provided by its distributors.

Analogue Comparator, Rail To Rail, Low Voltage, 1, 10 Ns, 1.3V To 5.5V, Son, 6
Comparator, 1 Func, 30000uV Offset-Max, 800ns Response Time, PDSO6
Comparator Single R-R I/O 5.5V 6-Pin XSON
IC, LOW VOLTAGE COMPARATOR, XSON6

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP