NXP Semiconductors N74F164D,602

F/fast Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDSO14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors N74F164D,602.

IHS

Datasheet10 pages0 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.197
Stock
125,005
1,891
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
14
-
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
-
Number of Elements
1
-
Number of Bits per Element
8
-
Propagation Delay
11 ns
11 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-03-31
LTD Date2014-06-30

Descriptions

Descriptions of NXP Semiconductors N74F164D,602 provided by its distributors.

F/fast Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDSO14
F/FAST 74F164 ROHS3Compliant Tube shift register 55mA 3.9mm 4.5V -40C~85C
Shift Register Single 8-Bit Serial to Parallel 14-Pin SO Tube

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • N74F164D-602
  • N74F164D602