Vishay VS-FB190SA10

N-channel Mosfet Transistor 190 A 100 V 4-PIN SOT-227
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-FB190SA10.

IHS

Datasheet9 pages7 years ago

Newark

Farnell

element14 APAC

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Trans MOSFET N-CH 500V 72A 4-Pin SOT-227
Modules Mosfets - Sot-227 Mosfet |Vishay VS-FA40SA50LC

Descriptions

Descriptions of Vishay VS-FB190SA10 provided by its distributors.

N-CHANNEL MOSFET TRANSISTOR 190 A 100 V 4-PIN SOT-227
Trans MOSFET N-CH 100V 190A 4-Pin SOT-227
Power MOSFET, 190 A | MOSFET N-CH 100V 190A SOT227
N-Ch 100V 190A 568W 0,0065R SOT227
Power Field-Effect Transistor, 190A I(D), 100V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-CH 100V 190A 6,5mOhm SOT-227
Output & SW Modules - ECONO IGBT-e3
MOSFET, N-CH, 100V, 190A, SOT-227; Transistor Polarity:N Channel; Continuous Drain Current Id:190A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0054ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.3V; Power Dissipation Pd:568W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-227; No. of Pins:4; MSL:-; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSFB190SA10