NXP Semiconductors MPXV7002GC6U

Pressure Sensor 0.5V to 4.5V -2kPa to 2kPa Gauge 8-Pin SMD Rail
$ 17.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXV7002GC6U.

IHS

Datasheet18 pages5 years ago
Datasheet11 pages0 years ago

EBEE

Newark

_legacy Avnet

Freescale Semiconductor

Inventory History

3 month trend:
-84.29%

CAD Models

Download NXP Semiconductors MPXV7002GC6U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-09-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMPXV7002DP
Pressure Sensor, Differential, -2 kPa, 2 kPa, 4.75 V, 5.25 V, SOIC
NXP SemiconductorsMPXV5050GC6U
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-7.25Psi 2.5% 0.20-4.70V RECTANGULAR SURFACE MOUNT
NXP SemiconductorsMPXV5050GC6T1
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-7.25Psi 2.5% 0.20-4.70V RECTANGULAR SURFACE MOUNT

Descriptions

Descriptions of NXP Semiconductors MPXV7002GC6U provided by its distributors.

Pressure Sensor 0.5V to 4.5V -2kPa to 2kPa Gauge 8-Pin SMD Rail
Pressure Sensor, 5V, -2/2kPa, SOP 8, Axial Port, SO8, RoHS
NXP Semiconductors SCT
Sensors - Pressure Integrated Silicon Pressure Sensor
Pressure Type:Gauge; Sensitivity, V/P:1V/Kpa; Operating Pressure Min:-2Kpa; Operating Pressure Max:2Kpa; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Sensor Case Style:Sop; No. Of Pins:8Pins; Operating Temperature Min:10°C Rohs Compliant: Yes |Nxp MPXV7002GC6U.

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPXV7002GC6U.