NXP Semiconductors MPXA6115AC6U

NXP MPXA6115AC6U.. Pressure Sensor, Absolute, 45.9 mV/kPa, 15 kPa, 115 kPa, 4.75 V, 5.25 V
$ 17.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXA6115AC6U.

Newark

Datasheet20 pages11 years ago
Datasheet20 pages11 years ago

Freescale Semiconductor

element14 APAC

DigiKey

Arrow Electronics

Inventory History

3 month trend:
-58.53%

CAD Models

Download NXP Semiconductors MPXA6115AC6U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.8
$ 13.909
Stock
175,529
169,517
Authorized Distributors
6
3
Case/Package
SOP
SMD/SMT
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Interface
-
-
Max Pressure
58.02 PSI
58.02 PSI
Operating Pressure
-
-
Accuracy
1.5 %
1.5 %
Port Style
Barbless
Barbless
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2001-08-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NXP SemiconductorsMPXV5004GC6U
NXP MPXV5004GC6U Pressure Sensor, Gauge, 1 V/kPa, 0 kPa, 3.92 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPXV5004GP
NXP MPXV5004GP Pressure Sensor, Gauge, 1 V/kPa, 0 kPa, 3.92 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPXA4115A6U
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.2-16.7Psi 1.5% 0.20-4.80V SQUARE SURFACE MOUNT

Descriptions

Descriptions of NXP Semiconductors MPXA6115AC6U provided by its distributors.

NXP MPXA6115AC6U.. Pressure Sensor, Absolute, 45.9 mV/kPa, 15 kPa, 115 kPa, 4.75 V, 5.25 V
Pressure Sensor 0.2V to 4.8V 15KPa to 115KPa Absolute 8-Pin SOP Rail
MPX Series 115 KPa 5 V High Temperature Accuracy Integrated Si Pressure Sensor
Pressure Sensors; MPXA6115AC6U; NXP SEMICONDUCTORS; SOP; 1.305694 g; 8; 5.25 V
Pressure Sensor, 5V, 15/115kPa, SOP 8, Rail
Pressure Type:Absolute; Operating Pressure Min:15kPa; Operating Pressure Max:115kPa; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Sensor Case / Package:SOP; No. of Pins:8Pins; Sensor Output Type:Analog; Accuracy:-; MSL:- RoHS Compliant: Yes
IC, SENSOR, PRESSURE 16.7 PSI; Pressure Type:Absolute; Operating Pressure Range:15kPa to 115kPa; Sensitivity, V/P:45.9mV/kPa; Supply Current:6mA; Sensor Case Style:482A-01; No. of Pins:8; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:6115; Connection Size:3.17mm; Operating Pressure Range:15 to 115kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:482A-01; Port Style:Axial Port; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPXA 6115AC6U
  • MPXA6115AC6U.
  • MPXA6115AC6U..