NXP Semiconductors MPXA4115A6T1

Pressure Sensor 0.2V to 4.8V 15KPa to 115KPa Absolute 8-Pin SMT T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXA4115A6T1.

IHS

Datasheet14 pages18 years ago

DigiKey

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 18.557
Stock
91,778
135,072
Authorized Distributors
0
3
Case/Package
SMD/SMT
SOP
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Interface
-
-
Max Pressure
58.02 PSI
58.02 PSI
Operating Pressure
-
-
Accuracy
1.5 %
1.5 %
Port Style
No Port
No Port
Min Supply Voltage
4.85 V
4.85 V
Max Supply Voltage
5.35 V
5.35 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-01-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-02-22
LTD Date2015-02-22

Related Parts

NXP SemiconductorsMPXAZ4115A6T1
Pressure Sensor 2.18 PSI ~ 16.68 PSI (15 kPa ~ 115 kPa) Absolute0.2 V ~ 4.8 V 8-SMD Module
NXP SemiconductorsMPXAZ4115A6U
Pressure Sensor 2.18 PSI ~ 16.68 PSI (15 kPa ~ 115 kPa) Absolute0.2 V ~ 4.8 V 8-SMD Module
NXP SemiconductorsMPXA6115A6U
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.2-16.7Psi 1.5% 0.20-4.80V SQUARE SURFACE MOUNT

Descriptions

Descriptions of NXP Semiconductors MPXA4115A6T1 provided by its distributors.

Pressure Sensor 0.2V to 4.8V 15KPa to 115KPa Absolute 8-Pin SMT T/R
Piezoresistive Sensor, Absolute, 2.2Psi Min, 16.7Psi Max, 1.5%, 0.20-4.80V, Square, Surface Mount
PRESSURE SENSOR, ABSOLUTE, 15-115KPA;
SENS PRESSURE 16.7 PSI MAX SOP
Sensors - Pressure PRES SEN BAP
Tape & Reel (TR) MPXA4115A SMD (SMT) Tab 0.2V-4.8V Absolute Pressure Sensor 4.85V~5.35V -40C~125C 2.18PSI-22.48PSI (15kPa-155kPa) ±1.5%
Pressure Sensors IC; Pressure Measure Type:Absolute; Operating Pressure Range:15 to 115kPa; Sensitivity:45.9; Supply Current:7mA; Supply Voltage Min:4.85V; Supply Voltage Max:5.35V; Termination Type:SMD; Package/Case:482 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP