Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell NSCSANN600MGUNV

Piezoresistive Sensor, Gage, 0Psi Min, 8.7Psi Max, 0.25%, Rectangular, Through Hole Mount
$ 21.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell NSCSANN600MGUNV.

IHS

Datasheet31 pages11 years ago
Datasheet17 pages12 years ago

JRH Electronics

Honeywell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Piezoresistive Sensor, Gage, 0Psi Min, 0.8Psi Max, 0.25%, Rectangular, Through Hole Mount
Board Mount Pressure Sensor -100psi to 100psi Differential 4-Pin SIP Module
Board Mount Pressure Sensor -5psi to 5psi Differential 4-Pin SIP Module
NXP SemiconductorsMPX2050DP
Pressure Sensor 0kPa to 50kPa Differential 4-Pin Case 344C-01 Tray / IC PRESSURE SENSOR 4-PIN
NXP SemiconductorsMPX2050GP
Pressure Sensor 7.25 PSI (50 kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 40 mV (10V) 4-SIP Module
NXP SemiconductorsMPX2050GSX
Pressure Sensor 7.25 PSI (50 kPa) Vented Gauge Male - 0.19" (4.92mm) Tube 0 mV ~ 40 mV (10V) 4-SIP Module

Descriptions

Descriptions of Honeywell NSCSANN600MGUNV provided by its distributors.

Piezoresistive Sensor, Gage, 0Psi Min, 8.7Psi Max, 0.25%, Rectangular, Through Hole Mount
SENSOR, UNAMPLIFIED/UNCOMPENSATE, SIP, SINGLE AXIAL BARBED PORT, 600 MILLIBAR
PRESSURE SENSOR, 0 TO 600mBAR, SINGLE AXIAL BARBED; Operating Pressure Range:0 to 600mbar; Sensor Output:Analog; Supply Current:1.5mA; Voltage Rating:12VDC; Port Style:Radial; Pressure Measurement Type:Gage; No. of Pins:4
The TruStability® NSC Series-Uncompensated/Unamplified is a piezoresistive silicon pressure sensor offering a ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range. The NSC Series is both unamplified and uncompensated. It offers infinite resolution on the pressure signal. Frequency response is limited only by the end user’s system. The sensor will operate as specified from -40 °C to 85 °C [-40 °F to 185 °F]. These products are ideal for those customers who want to do their own compensation, calibration, and amplification in order to make use of the maximum resolution of the bare sensor output, leveraging a custom algorithm required for the application. The NSC Series allows customers the flexibility of self-calibration while still benefiting from the industry-leading stability, accuracy, and repeatability that the Honeywell TruStability® Pressure Sensors provide. Additionally, the NSC Series offers numerous package styles and mounting options, making it easier for the device manufacturer to integrate the product into their application. These sensors measure absolute, differential, and gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow application of pressure to either side of the sensing diaphragm. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The NSC Series sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases and for non-corrosive, non-ionic liquids. All products are designed and manufactured according to ISO 9001.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO