NXP Semiconductors MPVZ4006G6U

Pressure Sensor 0.2V to 4.8V 0kPa to 6kPa Differential Automotive 8-Pin SMT Rail
$ 16.965
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPVZ4006G6U.

Farnell

Datasheet22 pages0 years ago

IHS

Newark

Mouser

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPVZ4006G6U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-07-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-15
LTD Date2021-11-15

Related Parts

NXP SemiconductorsMPXV7007GC6U
Pressure Sensor ±1.02 PSI (±7 kPa) Compound Male - 0.13" (3.17mm) Tube 0.5 V ~ 4.5 V 8-SMD, Gull Wing, Top Port
NXP SemiconductorsMPXV7007GP
Pressure Sensor 卤1.02 PSI (卤7 kPa) Compound Male - 0.13" (3.17mm) Tube 0.5 V ~ 4.5 V 8-SMD Module
NXP SemiconductorsMPXV7007DP
Pressure Sensor 0.5V to 4.5V -7KPa to 7KPa Differential 8-Pin SMT Tray
Piezoresistive Sensor, 0Psi Min, 1Psi Max, 0.25%, Square, Surface Mount
Board Mount Pressure Sensor -1psi to 1psi Differential Medical 8-Pin SMD Module

Descriptions

Descriptions of NXP Semiconductors MPVZ4006G6U provided by its distributors.

Pressure Sensor 0.2V to 4.8V 0kPa to 6kPa Differential Automotive 8-Pin SMT Rail
Piezoresistive Sensor, Gage, 0Psi Min, 0.87Psi Max, 5%, 0.26-4.86V, Square, Surface Mount
Pressure Sensor, 5V, 0/6kPa, SOP 8, SO8, RoHS
NXP Semiconductors SCT
Sensors - Pressure SM OUTLINE SMT SIFEL GEL
MPVZ4006 - PEIZORESISTIVE SENSOR, GAGE;
Pressure Sensors IC; Operating Pressure Range:0 to 6kPa; Sensitivity:766; Supply Current:10mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:482-01 - Ported; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP