NXP Semiconductors MPXV7007GC6U

Pressure Sensor 卤1.02 PSI (卤7 kPa) Compound Male - 0.13" (3.17mm) Tube 0.5 V ~ 4.5 V 8-SMD, Gull Wing, Top Port
$ 19.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXV7007GC6U.

IHS

Datasheet19 pages5 years ago
Datasheet11 pages13 years ago

EBEE

Future Electronics

Newark

Freescale Semiconductor

Inventory History

3 month trend:
-99.81%

CAD Models

Download NXP Semiconductors MPXV7007GC6U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-04-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMPXV7007DP
Pressure Sensor 0.5V to 4.5V -7KPa to 7KPa Differential 8-Pin SMT Tray
NXP SemiconductorsMPVZ4006GW6U
Pressure Sensor 0.2V to 4.8V 0kPa to 6kPa Gage Automotive 8-Pin SMT Rail
NXP SemiconductorsMPVZ4006G6T1
Pressure Sensor 0.2V to 4.8V 0kPa to 6kPa Differential Automotive 8-Pin SMT T/R
Board Mount Pressure Sensors Ldlss, BrblssAx, 1PSIG Unamplified, Not comp
Piezoresistive Sensor, 0Psi Min, 1Psi Max, 0.25%, Square, Surface Mount

Descriptions

Descriptions of NXP Semiconductors MPXV7007GC6U provided by its distributors.

Pressure Sensor 卤1.02 PSI (卤7 kPa) Compound Male - 0.13" (3.17mm) Tube 0.5 V ~ 4.5 V 8-SMD, Gull Wing, Top Port
Pressure Sensor 0.5V to 4.5V -7kPa to 7kPa Gauge 8-Pin SMT Rail
Avnet Japan
Piezoresistive Sensor, Gage, -1Psi Min, 1Psi Max, 5%, 4.3-4.70V, Square, Surface Mount
Pressure Sensor, 5V, -7/7kPa, SOP 8, Axial Port, SO8, RoHS
NXP Semiconductors SCT
PRESSURE SENSOR, -7-7KPA, SOP-8; Pressure Type: Gauge; Sensitivity, V/P: 286mV/kPa; Operating Pressure Min: -7kPa; Operating Pressure Max: 7kPa; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Sensor Case Style: SOP; No.
Pressure Sensors IC; Operating Pressure Range:-7 to +7kPa; Sensitivity:286; Supply Current:7mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:482A - Axial Port; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPXV7007GC6U.