NXP Semiconductors MPC870CZT66

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 66MHz 3.3V 256-Pin BGA Tray
$ 26.544
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC870CZT66.

IHS

Datasheet84 pages21 years ago

Augswan

Freescale Semiconductor

Jameco

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPC870CZT66 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.544
$ 21.38
Stock
131,526
97,273
Authorized Distributors
4
1
Case/Package
BGA
BGA
Number of Pins
256
256
Core Architecture
PowerPC
PowerPC
Data Bus Width
32 b
32 b
Max Frequency
66 MHz
66 MHz
Interface
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

NXP SemiconductorsMPC870VR66
MPU MPC8xx RISC 32-Bit 0.18um 66MHz 3.3V 256-Pin BGA Tray
NXP SemiconductorsMPC870ZT66
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 66MHz 3.3V 256-Pin BGA Tray
NXP SemiconductorsMPC875CVR66
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 66MHz 3.3V 256-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC870CZT66 provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 66MHz 3.3V 256-Pin BGA Tray
FIXED POINT MICROPROCESSOR RISC USB 2.0 (1) BALL IC Microprocessor -40C~100C TA 23mm 1.7V 66MHz
RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA256
66MHz 1 1.7V 1.9V 3.3V Ethernet,I2C,SPI,UART,USB MPC8xx BGA 23mm*23mm*1.84mm
PowerQUICC, 32 Bit Power Architecture, 66MHz, Communications Processor, -40 to 100C

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP