NXP Semiconductors MPC866TCVR100A

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 100MHz 3.3V 357-Pin BGA Tray
$ 169.397
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC866TCVR100A.

IHS

Datasheet96 pages24 years ago

NXP Semiconductors

Augswan

Freescale Semiconductor

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPC866TCVR100A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 169.397
$ 125.195
Stock
188,121
131,434
Authorized Distributors
5
3
Case/Package
BGA
BGA
Number of Pins
357
357
Core Architecture
PowerPC
PowerPC
Data Bus Width
32 b
32 b
Max Frequency
100 MHz
100 MHz
Interface
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-11-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-05-19
LTD Date2020-11-19

Related Parts

NXP SemiconductorsMPC859PCVR100A
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 100MHz 3.3V 357-Pin BGA Tray
NXP SemiconductorsMPC859TVR100A
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 100MHz 3.3V 357-Pin BGA Tray
NXP SemiconductorsMPC859TCVR100A
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 100MHz 3.3V 357-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC866TCVR100A provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 100MHz 3.3V 357-Pin BGA Tray
Microprocessor, PowerQUICC Family PowerQUICC I Series, 32bit, 100 MHz, 1.8V to 3.3V, BGA-357
RISC Microprocessor, 32-Bit, 100MHz, CMOS, PBGA357
MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 100MHz 357-PBGA (25x25)
0 100MHz L1 CACHE 1 1.7V,3.135V 1.9V,3.465V 100MHz 4KB 3.3V HDLC,I2C,IrDA,PCMCIA,SDLC,SPI,TDM,UART,USART 10Mbps,10Mbps,100Mbps 32bit MPC8xx ;CPM PBGA-357 25mm*25mm*2.52mm
MPU, 32BIT, 100MHZ, BGA-357; Product Range: PowerQUICC Family PowerQUICC I Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 357Pins; MPU Case Style: BGA; Supply Voltage Min: 1.8V; Supply Volta

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC866TCVR100A.