NXP Semiconductors MPC860DPVR66D4

MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 66MHz 357-Pin BGA Tray
$ 149.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC860DPVR66D4.

IHS

Datasheet77 pages21 years ago

NXP Semiconductors

_legacy Avnet

SHENGYU ELECTRONICS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 149.65
$ 170.943
$ 170.943
Stock
89,960
138,942
138,942
Authorized Distributors
2
5
5
Case/Package
BGA
BGA
BGA
Number of Pins
357
357
357
Core Architecture
PowerPC
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
50 MHz
50 MHz
50 MHz
Interface
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-02-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPC860TZQ66D4
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 66MHz 357-Pin BGA Tray
NXP SemiconductorsMPC860TVR66D4
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 66MHz 357-Pin BGA Tray
NXP SemiconductorsMPC860ENVR66D4
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 66MHz 357-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC860DPVR66D4 provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 66MHz 357-Pin BGA Tray
FIXED POINT MICROPROCESSOR RISC 1Core 32-Bit BALL IC Microprocessor 0C~95C TA 25mm 3.135V 50MHz
RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357
MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 66MHz 357-PBGA (25x25)
Powerquicc, 32 Bit Power Architecture Soc, 66Mhz, Cpm, Enet, Atm, Hdlc, Pcmcia, 0 To 95C/ Tray Rohs Compliant: Yes |NXP Semiconductors MPC860DPVR66D4

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP