NXP Semiconductors MPC859TZP133A

MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 133MHz 3.3V 357-Pin BGA Tray
$ 56.081
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC859TZP133A.

IHS

Datasheet96 pages23 years ago

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPC859TZP133A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.081
$ 54.27
Stock
175,492
167,637
Authorized Distributors
3
3
Case/Package
BGA
BGA
Number of Pins
357
357
Core Architecture
PowerPC
PowerPC
Data Bus Width
32 b
32 b
Max Frequency
133 MHz
133 MHz
Interface
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPC880CVR133
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 133MHz 3.3V 357-Pin BGA Tray
NXP SemiconductorsMPC885VR133
MPU MPC8xx RISC 32-Bit 0.18um 133MHz 3.3V 357-Pin BGA Tray
NXP SemiconductorsMPC880VR133
MPU MPC8xx RISC 32bit 0.18um 133MHz 3.3V 357-Pin BGA Tray / IC MPU MPC8XX 133MHZ 357BGA

Descriptions

Descriptions of NXP Semiconductors MPC859TZP133A provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 133MHz 3.3V 357-Pin BGA Tray
FIXED POINT MICROPROCESSOR RISC 1Core 32-Bit BALL IC Microprocessor 0C~95C TA 25mm 1.7V 133MHz
RISC Microprocessor, 32-Bit, 133MHz, CMOS, PBGA357
133MHz 1 1.7V 1.9V 3.3V HDLC,I2C,IrDA,PCMCIA,SDLC,SPI,TDM,UART,USART 10Mbps,10Mbps,100Mbps 32bit MPC8xx BGA 25mm*25mm*1.82mm
Non-RoHS Compliant 1Core 32-Bit DRAM Communications; CPM IC Microprocessor 0C~95C TA 3.3V 133MHz 10Mbps (1) 10/100Mbps (1)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP