NXP Semiconductors MPC859TCZP100A

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 100MHz 3.3V 357-Pin BGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC859TCZP100A.

IHS

Datasheet96 pages23 years ago

Freescale Semiconductor

SHENGYU ELECTRONICS

CAD Models

Download NXP Semiconductors MPC859TCZP100A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 67.658
Stock
118,514
159,191
Authorized Distributors
0
3
Case/Package
BGA
BGA
Number of Pins
357
357
Core Architecture
PowerPC
PowerPC
Data Bus Width
32 b
32 b
Max Frequency
100 MHz
100 MHz
Interface
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-11-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors MPC859TCZP100A provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 100MHz 3.3V 357-Pin BGA Tray
RISC Microprocessor, 32-Bit, 100MHz, CMOS, PBGA357
MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 100MHz 357-PBGA (25x25)
PowerQUICC, 32 Bit Power Architecture, 100MHz, Communications Processor, -40 to 100C

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP