NXP Semiconductors MPC8548VTAUJC

MPU MPC85xx RISC 32-Bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8548VTAUJC.

IHS

Datasheet151 pages13 years ago

Freescale Semiconductor

Future Electronics

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 166.208
$ 166.208
Stock
191,581
179,535
179,535
Authorized Distributors
0
2
2
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
1.333 GHz
133 MHz
133 MHz
Memory Type
-
-
-
Memory Size
-
512 kB
512 kB
RAM Size
512 kB
32 kB
32 kB
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
-
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.045 V
950 mV
950 mV
Max Supply Voltage
1.155 V
1.05 V
1.05 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
105 °C
90 °C
90 °C
Access Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-07-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-05-25
LTD Date2014-05-25

Related Parts

NXP SemiconductorsMPC8548PXAUJB
MPU MPC85xx RISC 32-Bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8548EPXAUJB
MPU MPC85xx RISC 32-Bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8548ECPXAUJC
MPU PowerQUICC III RISC 32bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8548EVTAUJC
IC MPU MPC85XX 1.333GHZ 783BGA
NXP SemiconductorsMPC8547VTAUJB
MPU MPC85xx RISC 32-Bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8548EPXAVHB
MPU PowerQUICC III RISC 32bit 0.09um 1.5GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8548VTAUJC provided by its distributors.

MPU MPC85xx RISC 32-Bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
32-BIT 1333 MHz MICROPROCESSOR PBGA783
IC MPU MPC85XX 1.333GHZ 783BGA
QORIQ 4XCPU 64-BIT ARM ARCH 1.

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP