NXP Semiconductors MPC8548CPXAQGB

MPU MPC85xx RISC 32-Bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin BGA Tray
$ 159.356
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8548CPXAQGB.

IHS

Datasheet151 pages13 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 159.356
$ 125.42
$ 125.42
Stock
99,614
227,733
227,733
Authorized Distributors
2
2
2
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
1 GHz
400 MHz
400 MHz
Memory Type
-
-
-
Memory Size
32 kB
32 kB
32 kB
RAM Size
512 kB
512 kB
512 kB
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
I2C, SPI
I2C
I2C
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
4
4
4
Watchdog Timer
-
-
-
Min Supply Voltage
1.045 V
1.045 V
1.045 V
Max Supply Voltage
1.155 V
1.155 V
1.155 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Access Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-07-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-03-02
LTD Date2014-03-02

Related Parts

NXP SemiconductorsMPC8548EPXAQGB
MPU PowerQUICC III RISC 32-Bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8548VTAQGB
MPU MPC85xx RISC 32-Bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8548PXAQGB
FLOATING POINT MICROPROCESSOR 1Core 32-Bit BALL IC Microprocessor 0C~105C TA 29mm 1.045V 133MHz
NXP SemiconductorsMPC8535AVTAQG
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 1GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA
NXP SemiconductorsMPC8535EBVTAQG
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA783
NXP SemiconductorsMPC8536AVTANG
MPU MPC85xx RISC 32-Bit 0.09um 800MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8548CPXAQGB provided by its distributors.

MPU MPC85xx RISC 32-Bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin BGA Tray
32-BIT 1000 MHz MICROPROCESSOR PBGA783
IC MPU MPC85XX 1.0GHZ 783FCBGA
MPU, 32-BIT, 1000MHZ, PBGA783
MICROPROCESSORS IC'S;
SoC, CMOS, PBGA783

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP