NXP Semiconductors MPC8544VTAQG

MPU MPC85xx RISC 32-Bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
$ 111.647
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8544VTAQG.

IHS

Datasheet117 pages17 years ago

Farnell

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2007-02-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-10-09
LTD Date2016-10-08

Related Parts

NXP SemiconductorsMPC8544CVTALFA
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 667MHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8548VTAQGD
MPU MPC85xx RISC 32-Bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8533VTAQGA
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8535EBVTAQG
PowerQUICC RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA783
NXP SemiconductorsMPC8536AVTANG
MPU MPC85xx RISC 32-Bit 0.09um 800MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8535AVTAQG
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 1GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA

Descriptions

Descriptions of NXP Semiconductors MPC8544VTAQG provided by its distributors.

MPU MPC85xx RISC 32-Bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA783
1GHz 1 950mV 1.05V 1.8V,2.5V,3.3V DUART,I2C,PCI PowerPC e500 BGA 29mm*29mm*2.2mm
MPU, POWERQUICC III, 1000MHZ, 783FCPBGA; Series:PowerQUICC III; Core Size:32bit; Program Memory Size:320 KB; CPU Speed:1GHz; Digital IC Case Style:CPBGA; No. of Pins:783; Supply Voltage Range:1V; Operating Temperature Range:0°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Cache on Chip L1/L2 Memory:320KB; Frequency Typ:1000MHz; Interface Type:I2C, PCI, SPI, UART; Package / Case:PBGA; Supply Voltage Max:1.05V; Supply Voltage Min:950mV; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP