NXP Semiconductors MPC850DECVR50BU

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 50MHz 3.3V/5V 256-Pin BGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC850DECVR50BU.

IHS

Datasheet75 pages21 years ago

Newark

Freescale Semiconductor

SHENGYU ELECTRONICS

iiiC

Alternate Parts

Price @ 1000
$ 36.54
Stock
113,688
157,996
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
256
256
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
50 MHz
50 MHz
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-01-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-03-13
LTD Date2019-09-14

Related Parts

NXP SemiconductorsMPC850DSLCZQ50BU
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 50MHz 3.3V/5V 256-Pin BGA Tray
NXP SemiconductorsMPC850DSLVR50BU
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 50MHz 3.3V/5V 256-Pin BGA Tray
NXP SemiconductorsMPC850DEVR50BU
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 50MHz 3.3V/5V 256-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC850DECVR50BU provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 50MHz 3.3V/5V 256-Pin BGA Tray
RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA256
PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, -40 to 95C
Embedded Networking Processor; Series:MPC850; No. of Bits:32; Frequency Typ:50MHz; Cache Memory On Chip L1/L2:3KB; Interface:I2C,RS232,SPI,TDM,USB,UTOPIA; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP