NXP Semiconductors MPC8378ECVRALGA

MPU MPC83xx RISC 32-Bit 0.09um 667MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
$ 90.416
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8378ECVRALGA.

IHS

Datasheet129 pages11 years ago

Augswan

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 90.416
$ 89.534
$ 89.534
Stock
175,734
202,731
202,731
Authorized Distributors
5
6
6
Case/Package
-
BGA
BGA
Number of Pins
689
689
689
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.66 MHz
66.66 MHz
66.66 MHz
Interface
I2C, USB
SPI
SPI
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-09-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-09
LTD Date2022-09-09

Related Parts

NXP SemiconductorsMPC8378EVRAJFA
MPU MPC83xx RISC 32-Bit 0.09um 533MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
NXP SemiconductorsMPC8378VRALGA
MPU MPC83xx RISC 32-Bit 0.09um 667MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
NXP SemiconductorsMPC8378EVRALGA
MPU MPC83xx RISC 32-Bit 0.09um 667MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray

Descriptions

Descriptions of NXP Semiconductors MPC8378ECVRALGA provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.09um 667MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
Microprocessor, 32-Bit, 667MHz, CMOS, PBGA689
Microprocessors - MPU 8378 PBGA XT PbFr W/ENC
MPU POWERQUICC II 667MHZ 689PBGA
Powerquicc, 32 Bit Power Arch Soc, 667Mhz, Ddr1/2, Pci/Pcie, 1Gbe, Usb, Sata, Sec,-40 To 105C, Rev 1/ Tray Rohs Compliant: Yes |NXP Semiconductors MPC8378ECVRALGA
IC MPU MPC83XX 667MHZ 689TEBGA
POWERQUICC 32 BIT POWER ARCH SOC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP