NXP Semiconductors MPC8377EVRANGA

MPU MPC83xx RISC 32-Bit 0.09um 800MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
$ 86.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8377EVRANGA.

IHS

Datasheet127 pages14 years ago
Datasheet127 pages14 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
-97.44%

Alternate Parts

Price @ 1000
$ 86.03
$ 89.534
$ 89.534
Stock
159,768
192,309
192,309
Authorized Distributors
2
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
689
689
689
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.66 MHz
66.66 MHz
66.66 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-09-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-09
LTD Date2022-09-09

Related Parts

NXP SemiconductorsMPC8377ECVRANGA
MPU MPC83xx RISC 32-Bit 0.09um 800MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
NXP SemiconductorsMPC8377CVRANGA
MPU MPC83xx RISC 32-Bit 0.09um 800MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
NXP SemiconductorsMPC8377CVRALGA
MPU MPC83xx RISC 32-Bit 0.09um 667MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray

Descriptions

Descriptions of NXP Semiconductors MPC8377EVRANGA provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.09um 800MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
PowerPC e300c4s Microprocessor IC MPC83xx 1 Core, 32-Bit 800MHz 689-TEPBGA II (31x31)
MPU POWERQUICC II 800MHZ 689PBGA
Powerquicc, 32 Bit Power Arch Soc, 800Mhz, Ddr1/2, Pci/Pcie, 1Gbe, Usb, Sata, Sec, 0 To 105C, Rev 1/ Tray Rohs Compliant: Yes |NXP Semiconductors MPC8377EVRANGA
IC MPU MPC83XX 800MHZ 689TEBGA
POWERQUICC 32 BIT POWER ARCH SOC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP