NXP Semiconductors MPC8358ECVRAGDDA

MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 668-Pin BGA Tray
$ 97.025
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8358ECVRAGDDA.

IHS

Datasheet102 pages19 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPC8358ECVRAGDDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 97.025
$ 85.005
$ 85.005
Stock
142,615
173,268
173,268
Authorized Distributors
3
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
668
668
668
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.67 MHz
66.67 MHz
66.67 MHz
Interface
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-02-23
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsMPC8358VRAGDDA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.13um 400MHz 1.8V/2.5V/3.3V 668-Pin BGA Tray
NXP SemiconductorsMPC8358EVRAGDDA
MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 668-Pin BGA Tray
NXP SemiconductorsMPC8358EZQAGDDA
MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 668-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8358ECVRAGDDA provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 668-Pin BGA Tray
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA668
PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, SEC, -40 to 105C, Rev 1
IC MPU MPC83XX 400MHZ 668PBGA
FUSE 800A 1250V 4BKN/110 AR

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP