Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8358CVRAGDGA

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 668-Pin BGA
$ 105.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8358CVRAGDGA.

IHS

Datasheet102 pages19 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 105.41
$ 92.89
$ 92.89
Stock
231,992
225,926
225,926
Authorized Distributors
4
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
-
668
668
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
400 MHz
400 MHz
400 MHz
Interface
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-02-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

IC MPU SAM9G 400MHZ 217LFBGA "ARM926EJ-S Microprocessor IC SAM9G 1 Core, 32-Bit 400MHz 217-LFBGA (15x15)"
MCU 32-bit SAM9G ARM926EJ-S RISC 64KB ROM 1.8V/2.5V/3.3V 217-Pin LFBGA
IC MPU SAM9X 400MHZ 217LFBGA "ARM926EJ-S Microprocessor IC SAM9X 1 Core, 32-Bit 400MHz 217-LFBGA (15x15)"
NXP SemiconductorsMPC8247CVRTIEA
IC MPU MPC82XX 400MHZ 516BGA / MPU MPC82xx RISC 32bit 0.13um 400MHz 3.3V 516-Pin TEBGA Tray
NXP SemiconductorsMPC8347CVRAGDB
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray
NXP SemiconductorsMCIMX27LMOP4AR2
IC MPU I.MX27 400MHZ 473LFBGA / ARM926EJ-S Microprocessor IC i.MX27 1 Core, 32-Bit 400MHz 473-LFBGA (19x19)

Descriptions

Descriptions of NXP Semiconductors MPC8358CVRAGDGA provided by its distributors.

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 668-Pin BGA
PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 668-PBGA-PGE (29x29)
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA668
PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, -40 to 105C, Rev 1
USB 1.x (1) 400MHz L1 CACHE 1 1.14V 1.26V 400MHz 32KB 1.8V,2.5V,3.3V DUART,HDLC,I2C,PCI,SPI,UART 10Mbps,100Mbps,1Gbps 32bit PowerPC e300 communication;QUICC Engine BGA SMD mount 29mm*29mm*1.86mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP