NXP Semiconductors MPC8347CZUAJDB

MPU MPC83xx RISC 32-Bit 0.13um 533MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray
$ 63.55
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8347CZUAJDB.

IHS

Datasheet99 pages15 years ago

NXP Semiconductors

Freescale Semiconductor

_legacy Avnet

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 63.55
$ 120.225
$ 120.225
Stock
141,118
154,755
154,755
Authorized Distributors
1
4
4
Case/Package
-
-
-
Number of Pins
672
672
672
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66 MHz
66 MHz
66 MHz
Interface
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-12-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPC8347VVAJDB
MPU MPC83xx RISC 32-Bit 0.13um 533MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray
NXP SemiconductorsMPC8347EVVAJDB
MPU MPC83xx RISC 32-Bit 0.13um 533MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray
NXP SemiconductorsMPC8347CVVAJDB
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.13um 533MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8347CZUAJDB provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.13um 533MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray
PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI, 1GbE, USB, -40 to 105C, Rev 2
IC MPU MPC83XX 533MHZ 672TBGA
MICROPROCESSOR, 32-BIT, 533MHZ,
SoC, CMOS, PBGA672

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP