NXP Semiconductors MPC8347CVVAGDB

MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray
$ 81.355
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8347CVVAGDB.

IHS

Datasheet99 pages15 years ago

NXP Semiconductors SCT

Freescale Semiconductor

Factory Futures

_legacy Avnet

Inventory History

3 month trend:
-46.68%

Alternate Parts

Price @ 1000
$ 81.355
$ 120.225
$ 120.225
Stock
147,083
167,627
167,627
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
672
672
672
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66 MHz
66 MHz
66 MHz
Interface
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-11-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-01
LTD Date2023-12-01

Related Parts

NXP SemiconductorsMPC8347VVAGDB
MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray
NXP SemiconductorsMPC8347CZUAGDB
MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray
NXP SemiconductorsMPC8347ECZUAGDB
MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8347CVVAGDB provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray
Powerquicc, 32 Bit Power Arch Soc, 400Mhz, Ddr1/2, Pci, 1Gbe, Usb, -40 To 105C, Rev 2 Rohs Compliant: Yes
Microprocessors - MPU 8349 TBGA NO PB W/O ENC
IC MPU POWERQUICC II PRO 672TBGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC8347CVVAGDB.